Part Details for TDA8034HN/C2J by NXP Semiconductors
Overview of TDA8034HN/C2J by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8034HN/C2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4269
|
Newark | Smart Card Interface, -25 To 85Deg C, Ic Interface Type:Smart Card, Interface Applications:Electronic Payments, Identification, Bank Card Readers, Pay Tv, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Hvqfn Rohs Compliant: Yes |Nxp TDA8034HN/C2J Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 | Buy Now |
DISTI #
TDA8034HN/C2J-ND
|
DigiKey | IC INTFACE SPECIALIZED 24HVQFN Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5440 / $0.5653 | Buy Now |
DISTI #
TDA8034HN/C2J
|
Avnet Americas | TDA8034HN/C2/HVQFN24/REEL 13 - Tape and Reel (Alt: TDA8034HN/C2J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5260 / $0.5807 | Buy Now |
DISTI #
771-TDA8034HN/C2J
|
Mouser Electronics | Interface - Specialized Low power smart card interface RoHS: Compliant | 0 |
|
$0.5430 / $0.5660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.5140 | Buy Now |
DISTI #
TDA8034HN/C2J
|
Avnet Americas | TDA8034HN/C2/HVQFN24/REEL 13 - Tape and Reel (Alt: TDA8034HN/C2J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5260 / $0.5807 | Buy Now |
DISTI #
TDA8034HN/C2J
|
EBV Elektronik | TDA8034HN/C2/HVQFN24/REEL 13 (Alt: TDA8034HN/C2J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4333691
|
Farnell | SMART CARD INTERFACE, 85DEG C, HVQFN-24 RoHS: Compliant Min Qty: 6000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.5729 | Buy Now |
Part Details for TDA8034HN/C2J
TDA8034HN/C2J CAD Models
TDA8034HN/C2J Part Data Attributes:
|
TDA8034HN/C2J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8034HN/C2J
NXP Semiconductors
TDA8034HN - Low power smart card interface QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |