Part Details for TDA8034HN/C1,151 by NXP Semiconductors
Overview of TDA8034HN/C1,151 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8034HN/C1,151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6510
|
Newark | Low Power Smart Card Interface/ Tray Rohs Compliant: Yes |Nxp TDA8034HN/C1,151 RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5470 / $0.9050 | Buy Now |
DISTI #
568-8617-ND
|
DigiKey | IC INTFACE SPECIALIZED 24HVQFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
35 In Stock |
|
$1.1900 / $1.4000 | Buy Now |
|
Rochester Electronics | IC SMARD CARD INTERFACE 24HVQFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 3329 |
|
$0.5216 / $0.6137 | Buy Now |
DISTI #
C1S537100455899
|
Chip1Stop | Low power smart card interface RoHS: Compliant pbFree: Yes | 1780 |
|
$0.5100 / $0.8070 | Buy Now |
Part Details for TDA8034HN/C1,151
TDA8034HN/C1,151 CAD Models
TDA8034HN/C1,151 Part Data Attributes
|
TDA8034HN/C1,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8034HN/C1,151
NXP Semiconductors
TDA8034HN - Low power smart card interface QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, SOT616-1, MO-220, SOT616-1 HVQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TDA8034HN/C1,151
This table gives cross-reference parts and alternative options found for TDA8034HN/C1,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8034HN/C1,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8034HN/C1 | SPECIALTY CONSUMER CIRCUIT, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-1, HVQFN-24 | NXP Semiconductors | TDA8034HN/C1,151 vs TDA8034HN/C1 |
935288352157 | SPECIALTY CONSUMER CIRCUIT, PQCC24 | NXP Semiconductors | TDA8034HN/C1,151 vs 935288352157 |
935288352118 | SPECIALTY CONSUMER CIRCUIT, PQCC24 | NXP Semiconductors | TDA8034HN/C1,151 vs 935288352118 |
TDA8034HN | IC SPECIALTY CONSUMER CIRCUIT, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, SOT616-1, MO-220, SOT616-1 HVQFN-24, Consumer IC:Other | NXP Semiconductors | TDA8034HN/C1,151 vs TDA8034HN |