There are no models available for this part yet.
Overview of TDA8034HN/C2EL by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TDA8034HN/C2EL by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AC4268
|
Newark | Smart Card Interface, -25 To 85Deg C, Ic Interface Type:Smart Card, Interface Applications:Electronic Payments, Identification, Bank Card Readers, Pay Tv, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Hvqfn Rohs Compliant: Yes |Nxp TDA8034HN/C2EL RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 | Buy Now | |
DISTI #
TDA8034HN/C2EL-ND
|
DigiKey | IC INTFACE SPECIALIZED 24HVQFN Min Qty: 2450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5950 | Buy Now | |
DISTI #
TDA8034HN/C2EL
|
Avnet Americas | TDA8034HN/C2/HVQFN24/STANDARD - Trays (Alt: TDA8034HN/C2EL) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
771-TDA8034HN/C2EL
|
Mouser Electronics | Smart Card Interface ICs Low power smart card interface RoHS: Compliant | 0 |
|
$0.5560 / $0.5790 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.5140 | Buy Now | ||
DISTI #
TDA8034HN/C2EL
|
Avnet Silica | TDA8034HN/C2/HVQFN24/STANDARD (Alt: TDA8034HN/C2EL) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for TDA8034HN/C2EL by NXP Semiconductors
Part Data Attributes for TDA8034HN/C2EL by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFN
|
Pin Count
|
24
|
Manufacturer Package Code
|
SOT616-1
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|