Datasheets
TDA8035HN/C1,151 by: NXP Semiconductors

TDA8035HN - High integrated and low power smart card interface QFN 32-Pin

Part Details for TDA8035HN/C1,151 by NXP Semiconductors

Overview of TDA8035HN/C1,151 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TDA8035HN/C1,151

Part # Distributor Description Stock Price Buy
DISTI # 52X6332
Newark Smart Card Interface, 5.25V, Hvqfn-32, Ic Interface Type:-, Interface Applications:Electronic Payments, Identification, Bank Card Readers, Pay Tv, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Hvqfn, No. Ofrohs Compliant: Yes |Nxp TDA8035HN/C1,151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.4700
  • 10 $1.0200
  • 100 $0.8440
  • 980 $0.6660
  • 1,470 $0.6220
  • 2,940 $0.6060
  • 10,290 $0.5910
$0.5910 / $1.4700 Buy Now
DISTI # 568-8619-ND
DigiKey IC INTFACE SPECIALIZED 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray 399
In Stock
  • 1 $1.4100
  • 10 $1.2600
  • 25 $1.1964
  • 80 $0.9826
  • 230 $0.9186
  • 490 $0.8117
  • 980 $0.6409
  • 2,450 $0.5981
  • 4,900 $0.5682
$0.5682 / $1.4100 Buy Now
DISTI # TDA8035HN/C1,151
Avnet Americas Smart Card Interface 32-Pin HVQFN EP Tray - Trays (Alt: TDA8035HN/C1,151) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 771-TDA8035HN/C1151
Mouser Electronics Interface - Specialized SMART CARD INTERFACE RoHS: Compliant 927
  • 1 $1.4100
  • 10 $0.9820
  • 100 $0.9190
  • 490 $0.8280
  • 980 $0.5980
  • 2,940 $0.5670
  • 10,290 $0.5620
$0.5620 / $1.4100 Buy Now
Future Electronics TDA8035 Series 5.5 V High Integrated and Low Power Smart Card Interface-HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 490 Lead time: 13 Weeks Container: Tray 0
Tray
  • 490 $0.6150
  • 1,470 $0.5950
  • 1,960 $0.5900
  • 4,900 $0.5750
  • 7,350 $0.5550
$0.5550 / $0.6150 Buy Now
Quest Components ANALOG CIRCUIT, 1 FUNC, PQCC32 1960
  • 1 $1.2489
  • 344 $0.5204
  • 1,538 $0.4579
$0.4579 / $1.2489 Buy Now
Rochester Electronics IC SMARD CARD INTERFACE 32HVQFN RoHS: Compliant Status: Active Min Qty: 1 2628
  • 1 $0.6786
  • 25 $0.6650
  • 100 $0.6379
  • 500 $0.6107
  • 1,000 $0.5768
$0.5768 / $0.6786 Buy Now
DISTI # TDA8035HN/C1,151
Avnet Silica Smart Card Interface 32-Pin HVQFN EP Tray (Alt: TDA8035HN/C1,151) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TDA8035HN/C1,151
EBV Elektronik Smart Card Interface 32-Pin HVQFN EP Tray (Alt: TDA8035HN/C1,151) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

Part Details for TDA8035HN/C1,151

TDA8035HN/C1,151 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDA8035HN/C1,151 Part Data Attributes

TDA8035HN/C1,151 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
TDA8035HN/C1,151 NXP Semiconductors TDA8035HN - High integrated and low power smart card interface QFN 32-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code QFN
Package Description HVQFN-32
Pin Count 32
Manufacturer Package Code SOT617-7
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-PQCC-N32
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade OTHER
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA8035HN/C1,151 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA8035HN/C1,151 by NXP Semiconductors

  • Please alert me when TDA8035HN/C1,151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA8035HN/C1,151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA8035HN/C1,151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA8035HN/C1,151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA8035HN/C1,151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA8035HN/C1,151 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: