-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA8035HN - High integrated and low power smart card interface QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8264
|
Newark | Low Power Smart Card Interface, Hvqfn-32, Ic Interface Type:Parallel, Interface Applications:Electronic Payments, Identification, Bank Card Readers, Pay Tv, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Hvqfnrohs Compliant: Yes |Nxp TDA8035HN/C1/S1J Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6900 | Buy Now |
DISTI #
27X7584
|
Newark | High Integrated And Low Power Smart Card Interface/ Reel Rohs Compliant: Yes |Nxp TDA8035HN/C1/S1J Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 / $0.6350 | Buy Now |
DISTI #
568-TDA8035HN/C1/S1JCT-ND
|
DigiKey | IC INTFACE SPECIALIZED 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5945 In Stock |
|
$0.5468 / $1.4100 | Buy Now |
DISTI #
TDA8035HN/C1/S1J
|
Avnet Americas | Smart Card Interface 32-Pin HVQFN T/R - Tape and Reel (Alt: TDA8035HN/C1/S1J) Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5288 / $0.5837 | Buy Now |
DISTI #
771-TDA8035HN/C1/S1J
|
Mouser Electronics | Interface - Specialized Smart card interface RoHS: Compliant | 6000 |
|
$0.5350 / $1.4100 | Buy Now |
|
Future Electronics | High integrated and low power smart card interface RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Rochester Electronics | High integrated and low power smart card interface RoHS: Compliant Status: Active Min Qty: 1 | 23048 |
|
$0.5768 / $0.6786 | Buy Now |
DISTI #
TDA8035HN/C1/S1J
|
Avnet Americas | Smart Card Interface 32-Pin HVQFN T/R - Tape and Reel (Alt: TDA8035HN/C1/S1J) Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5288 / $0.5837 | Buy Now |
DISTI #
TDA8035HN/C1/S1J
|
Avnet Silica | Smart Card Interface 32-Pin HVQFN T/R (Alt: TDA8035HN/C1/S1J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SMART CARD LP 32HVQFN | 5720 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA8035HN/C1/S1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8035HN/C1/S1J
NXP Semiconductors
TDA8035HN - High integrated and low power smart card interface QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |