Consumer Circuits
TDA8310A
Description: IC SPECIALTY CONSUMER CIRCUIT, PDIP52, 0.600 INCH, PLASTIC, SOT-247-1, SDIP-52, Consumer IC:Other

Overview of TDA8310A by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TDA8310A by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA8310A by NXP Semiconductors

TDA8310A
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, SOT-247-1, SDIP-52
Pin Count
52
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDIP-T52
JESD-609 Code
e3
Length
47.5 mm
Number of Functions
1
Number of Terminals
52
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP52,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
8.8 V
Supply Voltage-Min (Vsup)
7.2 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. TDA8310A
    NXP Semiconductors
    IC SPECIALTY CONSUMER CIRCUIT, PDIP52, 0.600 INCH, PLASTIC, SOT-247-1, SDIP-52, Consumer IC:Other
    VS

Related Parts for TDA8310A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA8310A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA8310A by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TDA8310A would you like to use for your alert(s)?
  • Please alert me when TDA8310A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA8310A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA8310A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA8310A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA8310A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA8310A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: