Part Details for TDA8351 by Philips Semiconductors
Overview of TDA8351 by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA8351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 9 Pin, Plastic, SIP | 4 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 9 Pin, Plastic, SIP | 50 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 9 Pin, Plastic, SIP | 438 |
|
$14.5500 / $21.8250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for TDA8351
TDA8351 CAD Models
TDA8351 Part Data Attributes:
|
TDA8351
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8351
Philips Semiconductors
Vertical Deflection IC, Bipolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , SIP9,.1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-609 Code | e3 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.1 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |