Part Details for TDA8589BJ/N3,112 by NXP Semiconductors
Overview of TDA8589BJ/N3,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA8589BJ/N3,112
TDA8589BJ/N3,112 CAD Models
TDA8589BJ/N3,112 Part Data Attributes:
|
TDA8589BJ/N3,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8589BJ/N3,112
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PZFM37, PLASTIC, SOT725-1, 37 PIN, Consumer IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 37 | |
Manufacturer Package Code | SOT725-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PZFM-T37 | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA8589BJ/N3,112
This table gives cross-reference parts and alternative options found for TDA8589BJ/N3,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8589BJ/N3,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8589BJ | IC SPECIALTY CONSUMER CIRCUIT, PZFM37, PLASTIC, SOT725-1, 37 PIN, Consumer IC:Other | NXP Semiconductors | TDA8589BJ/N3,112 vs TDA8589BJ |