There are no models available for this part yet.
Overview of TDA8752BH/8 by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for TDA8752BH/8 by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | A/D CONVERTER, 8-BIT, 3 FUNC, BIPOLAR, PQFP100 | 39 |
|
$25.5000 / $30.0000 | Buy Now | ||
Quest Components | A/D CONVERTER, 8-BIT, 3 FUNC, BIPOLAR, PQFP100 | 2 |
|
$19.5000 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11 |
|
$20.0000 | Buy Now |
CAD Models for TDA8752BH/8 by Philips Semiconductors
Part Data Attributes for TDA8752BH/8 by Philips Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Package Description
|
QFP, QFP100,.7X.9
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
1.2 V
|
Converter Type
|
A/D CONVERTER
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e0
|
Number of Analog In Channels
|
1
|
Number of Bits
|
8
|
Number of Functions
|
3
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP100,.7X.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
QUAD
|