Part Details for TDA8944AJ by NXP Semiconductors
Overview of TDA8944AJ by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA8944AJ
TDA8944AJ CAD Models
TDA8944AJ Part Data Attributes
|
TDA8944AJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8944AJ
NXP Semiconductors
IC 7 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP17, PLASTIC, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZIP | |
Package Description | PLASTIC, DIL-BENT-SIL, 17 PIN | |
Pin Count | 17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZIP-T17 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP17,.2,.17 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA8944AJ
This table gives cross-reference parts and alternative options found for TDA8944AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8944AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8947J | IC 8.5 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM17, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8944AJ vs TDA8947J |
TDA8947J/N3,112 | TDA8947J | NXP Semiconductors | TDA8944AJ vs TDA8947J/N3,112 |