-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 8.5 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM17, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA8947J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8947J
NXP Semiconductors
IC 8.5 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM17, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZFM | |
Package Description | PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN | |
Pin Count | 17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T17 | |
JESD-609 Code | e3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 8.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TDA8947J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8947J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA8944J | NXP Semiconductors | Check for Price | IC 7 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | TDA8947J vs TDA8944J |
TDA8946AJ/N2,112 | NXP Semiconductors | Check for Price | TDA8946AJ - 2 x 15 W BTL audio amplifier with DC gain control ZIP 17-Pin | TDA8947J vs TDA8946AJ/N2,112 |
TDA8944AJ | NXP Semiconductors | Check for Price | IC 7 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP17, PLASTIC, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | TDA8947J vs TDA8944AJ |
TDA8946AJ | NXP Semiconductors | Check for Price | IC 15 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP17, PLASTIC, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | TDA8947J vs TDA8946AJ |