Part Details for TDA9535 by STMicroelectronics
Overview of TDA9535 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA9535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
Buy Now |
Part Details for TDA9535
TDA9535 CAD Models
TDA9535 Part Data Attributes
|
TDA9535
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA9535
STMicroelectronics
3 CHANNEL, VIDEO AMPLIFIER, PZIP11, PLASTIC, CLIPWATT-11
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP11,.1,.1,67 | |
Pin Count | 11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT ALSO REQUIRES 20V TO 115V SUPPLY | |
Bandwidth-Nom | 37000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 19.3 dB | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.1,.1,67 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.65 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Width | 3 mm |