Part Details for TDA9950TT/C3,512 by NXP Semiconductors
Overview of TDA9950TT/C3,512 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA9950TT/C3,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA9950TT/C3,512
|
Avnet Silica | I2C-bus Translator 20-Pin TSSOP Tube (Alt: TDA9950TT/C3,512) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDA9950TT/C3,512
|
EBV Elektronik | I2C-bus Translator 20-Pin TSSOP Tube (Alt: TDA9950TT/C3,512) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for TDA9950TT/C3,512
TDA9950TT/C3,512 CAD Models
TDA9950TT/C3,512 Part Data Attributes:
|
TDA9950TT/C3,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA9950TT/C3,512
NXP Semiconductors
SOT360-1 Package, Standard Marking, Tube Dry Pack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |