Part Details for TDC-10-1+ by Mini-Circuits
Overview of TDC-10-1+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for TDC-10-1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TDC-10-1+-ND
|
DigiKey | 10 DB DIR COUP, 1 - 400 MHZ, 50 Min Qty: 10 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.5950 | Buy Now |
DISTI #
139-TDC-10-1+
|
Mouser Electronics | Signal Conditioning 10 dB Plug-in Directional Coupler, 1 - 400 MHz, 50? RoHS: Compliant | 3 |
|
$35.5100 | Buy Now |
Part Details for TDC-10-1+
TDC-10-1+ CAD Models
TDC-10-1+ Part Data Attributes:
|
TDC-10-1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TDC-10-1+
Mini-Circuits
Directional Coupler, 1MHz Min, 400MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, CASE B02, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CASE B02, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e2 | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | TIN SILVER | |
VSWR-Max | 1.5 |