Part Details for TDC053-1 by L-com Inc
Overview of TDC053-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC053-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0197
|
Newark | Enet Cord, Rj45 Plug-Rj45 Plug, 1Ft, Lan Category:-, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Gray, Cable Length - Metric:304.8Mm, Cable Length - Imperial:1Ft, Product Range:Tdc053 Series Rohs Compliant: Yes |L-Com TDC053-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2327 |
|
$4.8500 | Buy Now |
DISTI #
5073-TDC053-1-ND
|
DigiKey | FLAT CBL(8X8) 1' STRAIGHT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
6 In Stock |
|
$4.3632 / $7.6900 | Buy Now |
DISTI #
73603193
|
RS | Flat Modular CableRJ45 (8x8) / RJ45 (8x8)1.0 ft- | L-com TDC053-1 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8500 | RFQ |
|
Onlinecomponents.com | FLAT CBL(8X8) 1' STRAIGHT | 0 |
|
$4.1500 / $6.3000 | Buy Now |
DISTI #
TDC053-1
|
L-com US | High quality at an affordable price makes L-com's Silver Satin Flat Modular patch cables the right choice for your project. Featuring RJ45 plugs and Straight-Thru Pinning, these cables are designed to work with most data systems. Quantity pricing is available for larger volume orders, contact us today for a quote. Min Qty: 1 Package Multiple: 1 | 2414 |
|
$3.8300 / $4.8500 | Buy Now |