Part Details for TDC053-100 by L-com Inc
Overview of TDC053-100 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC053-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8744
|
Newark | Flat Cbl(8X8) 100 Straight |L-Com TDC053-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$46.3900 | Buy Now |
DISTI #
5073-TDC053-100-ND
|
DigiKey | FLAT CBL(8X8) 100' STRAIGHT Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.9874 / $51.0300 | Buy Now |
DISTI #
73602760
|
RS | Flat Modular CableRJ45 (8x8) / RJ45 (8x8)100.0 ft- | L-com TDC053-100 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$46.3900 | RFQ |
|
Onlinecomponents.com | FLAT CBL(8X8) 100' STRAIGHT | 0 |
|
$40.7200 / $53.9000 | Buy Now |
DISTI #
77748191
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$36.6481 / $46.3900 | Buy Now |
DISTI #
3271384
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$122.7766 | Buy Now |
DISTI #
3271384
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Each | 0 |
|
$66.9382 | Buy Now |
DISTI #
TDC053-100
|
L-com US | High quality at an affordable price makes L-com's Silver Satin Flat Modular patch cables the right choice for your project. Featuring RJ45 plugs and Straight-Thru Pinning, these cables are designed to work with most data systems. Quantity pricing is available for larger volume orders, contact us today for a quote. Min Qty: 1 Package Multiple: 1 | 3 |
|
$36.6500 / $46.3900 | Buy Now |