Part Details for TDC053-2 by L-com Inc
Overview of TDC053-2 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC053-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C7194
|
Newark | Flat Cbl(8X8) 2 Straight |L-Com TDC053-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 681 |
|
$5.4900 | Buy Now |
DISTI #
5073-TDC053-2-ND
|
DigiKey | FLAT CBL(8X8) 2' STRAIGHT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
4 In Stock |
|
$5.0090 / $8.4100 | Buy Now |
DISTI #
72297021
|
RS | Flat Modular Cable, 2.0 ft, RJ45 (8x8) / RJ45 (8x8) | L-com TDC053-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$5.4900 | Buy Now |
|
Onlinecomponents.com | FLAT CBL(8X8) 2' STRAIGHT | 0 |
|
$4.6900 / $7.1300 | Buy Now |
DISTI #
77748651
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 16 Package Multiple: 1 | Americas - 667 |
|
$4.3371 / $5.4900 | Buy Now |
DISTI #
3274376
|
element14 Asia-Pacific | FLAT CBL(8X8) 2 STRAIGHT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$8.0130 | Buy Now |
DISTI #
3274376
|
Farnell | FLAT CBL(8X8) 2 STRAIGHT RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$5.8312 | Buy Now |
DISTI #
TDC053-2
|
L-com US | High quality at an affordable price makes L-com's Silver Satin Flat Modular patch cables the right choice for your project. Featuring RJ45 plugs and Straight-Thru Pinning, these cables are designed to work with most data systems. Quantity pricing is available for larger volume orders, contact us today for a quote. Min Qty: 1 Package Multiple: 1 | 721 |
|
$4.3400 / $5.4900 | Buy Now |