Part Details for TDF-120-AKA-030 by atc Diversified Electronics
Overview of TDF-120-AKA-030 by atc Diversified Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDF-120-AKA-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Time Delay Relay 120VAC 10A DPDT (( 44.45mm 60.96mm 89.66mm)) Socket | 0 |
|
$216.5700 / $243.8800 | Buy Now |