Part Details for TDF2A-1575B-13AP by Murata Manufacturing Co Ltd
Overview of TDF2A-1575B-13AP by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TDF2A-1575B-13AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 200 |
|
$0.5900 / $0.6900 | Buy Now |
Part Details for TDF2A-1575B-13AP
TDF2A-1575B-13AP CAD Models
TDF2A-1575B-13AP Part Data Attributes:
|
TDF2A-1575B-13AP
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TDF2A-1575B-13AP
Murata Manufacturing Co Ltd
Dielectric BPF, 1575.4MHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE; TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1575.4 MHz | |
Filter Type | DIELECTRIC BPF | |
Height | 2.25 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Length | 5.7 mm | |
Mounting Type | SURFACE MOUNT | |
VSWR | 2 | |
Width | 5.2 mm |