Part Details for TDF8531HH/N3Y by NXP Semiconductors
Overview of TDF8531HH/N3Y by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDF8531HH/N3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3733
|
Newark | Tdf8531Hh/N3/ Reel Rohs Compliant: Yes |Nxp TDF8531HH/N3Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.4200 / $22.5000 | Buy Now |
DISTI #
568-TDF8531HH/N3YTR-ND
|
DigiKey | IC AMPLIFIER CLASS D 100HLQFP Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.6340 | Buy Now |
DISTI #
TDF8531HH/N3Y
|
Avnet Americas | Class D Amplifier 3 x 80W 5.5V to 25V Parallel Mode 100-Pin HLQFP Surface Mount - Tape and Reel (Alt: TDF8531HH/N3Y) Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$21.9600 / $25.2000 | Buy Now |
DISTI #
771-TDF8531HH/N3Y
|
Mouser Electronics | Audio Amplifiers TDF8531HH/N3 | 0 |
|
$23.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$21.9600 | Buy Now |
DISTI #
TDF8531HH/N3Y
|
Avnet Silica | Class D Amplifier 3 x 80W 5.5V to 25V Parallel Mode 100-Pin HLQFP Surface Mount (Alt: TDF8531HH/N3Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDF8531HH/N3Y
|
EBV Elektronik | Class D Amplifier 3 x 80W 5.5V to 25V Parallel Mode 100-Pin HLQFP Surface Mount (Alt: TDF8531HH/N3Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |