Part Details for TDF8544J/N3,112 by NXP Semiconductors
Overview of TDF8544J/N3,112 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDF8544J/N3,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0745
|
Newark | I2C-Bus Controlled 4 X 50 W Power Amplifier/ Tube Rohs Compliant: Yes |Nxp TDF8544J/N3,112 Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 / $19.6000 | Buy Now |
DISTI #
TDF8544J/N3,112-ND
|
DigiKey | IC AMP CLASS AB QUAD 28W DBS27P Min Qty: 456 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.5132 | Buy Now |
DISTI #
TDF8544J/N3,112
|
Avnet Americas | Audio Amp Speaker 28W Class-AB 27-Pin DBS Bulk - Rail/Tube (Alt: TDF8544J/N3,112) RoHS: Not Compliant Min Qty: 456 Package Multiple: 456 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$17.3600 / $20.0200 | Buy Now |
DISTI #
771-TDF8544J/N3112
|
Mouser Electronics | Audio Amplifiers I2C-bus controlled 4 x 50 W power amplifier RoHS: Compliant | 0 |
|
$20.5000 | Order Now |
|
Rochester Electronics | I2C-bus controlled 4 x 50 W power amplifier RoHS: Compliant Status: Active Min Qty: 1 | 7140 |
|
$19.0900 / $22.4600 | Buy Now |
DISTI #
TDF8544J/N3,112
|
Avnet Americas | Audio Amp Speaker 28W Class-AB 27-Pin DBS Bulk - Rail/Tube (Alt: TDF8544J/N3,112) RoHS: Not Compliant Min Qty: 456 Package Multiple: 456 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$17.3600 / $20.0200 | Buy Now |
DISTI #
TDF8544J/N3,112
|
Avnet Silica | Audio Amp Speaker 28W Class-AB 27-Pin DBS Bulk (Alt: TDF8544J/N3,112) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDF8544J/N3,112
|
EBV Elektronik | Audio Amp Speaker 28W Class-AB 27-Pin DBS Bulk (Alt: TDF8544J/N3,112) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |