Part Details for TDF8599ATH/N2CS by NXP Semiconductors
Overview of TDF8599ATH/N2CS by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDF8599ATH/N2CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4278
|
Newark | I2C-Bus Controlled Dual Channel 135W/4 Ohm, Single Channel 250W/2 Ohm Class-D Power Amplifier With Load Diagnostics/ Tube Rohs Compliant: Yes |Nxp TDF8599ATH/N2CS RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2000 | Buy Now |
DISTI #
TDF8599ATH/N2CS-ND
|
DigiKey | IC AMP D MONO/STEREO 250W 36HSOP Min Qty: 720 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.8660 | Buy Now |
DISTI #
TDF8599ATH/N2CS
|
Avnet Americas | TDF8599ATH/N2C/HSOP36/STANDARD - Rail/Tube (Alt: TDF8599ATH/N2CS) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$24.4000 / $28.0000 | Buy Now |
DISTI #
771-TDF8599ATH/N2CS
|
Mouser Electronics | Audio Amplifiers I2C-bus controlled dual channel 135W/4 Ohm, single channel 250W/2 Ohm class-D power amplifier with load diagnostics RoHS: Compliant | 0 |
|
$26.8700 | Order Now |
DISTI #
TDF8599ATH/N2CS
|
EBV Elektronik | TDF8599ATH/N2C/HSOP36/STANDARD (Alt: TDF8599ATH/N2CS) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TDF8599ATH/N2CS
TDF8599ATH/N2CS CAD Models
TDF8599ATH/N2CS Part Data Attributes
|
TDF8599ATH/N2CS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDF8599ATH/N2CS
NXP Semiconductors
TDF8599A - I2C-bus controlled dual channel 135W/4 Ohm, single channel 250W/2 Ohm class-D power amplifier with load diagnostics SOIC 36-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-851-2, HSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | SOT851-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 135 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for TDF8599ATH/N2CS
This table gives cross-reference parts and alternative options found for TDF8599ATH/N2CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDF8599ATH/N2CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDF8599ATH/N2,518 | TDF8599A - I2C-bus controlled dual channel 135W/4 Ohm, single channel 250W/2 Ohm class-D power amplifier with load diagnostics SOIC 36-Pin | NXP Semiconductors | TDF8599ATH/N2CS vs TDF8599ATH/N2,518 |
935288881518 | 135W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36 | NXP Semiconductors | TDF8599ATH/N2CS vs 935288881518 |
935288881512 | 135W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36 | NXP Semiconductors | TDF8599ATH/N2CS vs 935288881512 |
TDF8599ATH/N2,512 | TDF8599A - I2C-bus controlled dual channel 135W/4 Ohm, single channel 250W/2 Ohm class-D power amplifier with load diagnostics SOIC 36-Pin | NXP Semiconductors | TDF8599ATH/N2CS vs TDF8599ATH/N2,512 |