Part Details for TDG1026A-6CBK by L-com Inc
Overview of TDG1026A-6CBK by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDG1026A-6CBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-TDG1026A-6CBK-ND
|
DigiKey | RETAINER CLIP FOR 4C OR 6C Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4030 / $1.0000 | Buy Now |
|
Onlinecomponents.com | RETAINER CLIP FOR 4C OR 6C | 0 |
|
$0.3989 / $0.5908 | Buy Now |
DISTI #
TDG1026A-6CBK
|
L-com US | An exclusive from L-com is our extensive offering of compact panel-mount modular couplers. These unique couplers feature grooves that allow the use of retainers to mount the coupler into a panel. These couplers easily fit into panels up to 0.075" thick. Couplers are wired straight through for data and digital phone systems. At least two retainers (sold separately) are required to mount the couplers to a panel. Larger volume quotations are available, Contact us today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2300 / $0.4600 | Buy Now |
Part Details for TDG1026A-6CBK
TDG1026A-6CBK CAD Models
TDG1026A-6CBK Part Data Attributes
|
TDG1026A-6CBK
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDG1026A-6CBK
L-com Inc
RETAINER CLIP FOR 4C OR 6C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | RETAINER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Used With | RJ11 OR RJ12 CONNECTOR |