Part Details for TDK10-12S24 by TDPOWER
Overview of TDK10-12S24 by TDPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDK10-12S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24V 420mA 9V18V 10W boost converterType DC-DC 87% Plugin25.4x25.4mm Power Modules ROHS | 62 |
|
$3.7743 / $5.1288 | Buy Now |