Part Details for TDK30-48S24WH by TDPOWER
Overview of TDK30-48S24WH by TDPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDK30-48S24WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24V 1.25A 18V72V 30W Step Down DC-DC 91% Plugin Power Modules ROHS | 35 |
|
$6.8914 / $8.9886 | Buy Now |