Part Details for TDK4403002DH by Powerex Power Semiconductors
Overview of TDK4403002DH by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDK4403002DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2806
|
Newark | Thyristor, Scr, 3.43Ka, 4Kv, Tdk, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:4Kv, Gate Trigger Current Max:300Ma, Average Forward Current:3.43Ka, On State Rms Current:5.388Ka, Gate Trigger Voltage Max:4V Rohs Compliant: Yes |Powerex TDK4403002DH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TDK4403002DH
TDK4403002DH CAD Models
TDK4403002DH Part Data Attributes
|
TDK4403002DH
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDK4403002DH
Powerex Power Semiconductors
Silicon Controlled Rectifier, 5388A I(T)RMS, 4000V V(DRM), 4000V V(RRM), 1 Element, HERMETIC SEALED, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CXDB-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | O-CXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 5388 A | |
Repetitive Peak Off-state Voltage | 4000 V | |
Repetitive Peak Reverse Voltage | 4000 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TDK4403002DH
This table gives cross-reference parts and alternative options found for TDK4403002DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDK4403002DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDK4423002DH | Silicon Controlled Rectifier, 5388A I(T)RMS, 4200V V(DRM), 4200V V(RRM), 1 Element, HERMETIC SEALED, CERAMIC PACKAGE-3 | Powerex Power Semiconductors | TDK4403002DH vs TDK4423002DH |