Part Details for TDK6-24S3V3W by TDPOWER
Overview of TDK6-24S3V3W by TDPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDK6-24S3V3W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 1.5A 9V36V 6W Step Down DC-DC 88% Plugin25.4x25.4mm Power Modules ROHS | 87 |
|
$2.7894 / $4.0036 | Buy Now |