-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2346
|
Newark | Dc-Dc Converter, 15V, 0.134A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:134Ma, Output Voltage - Output 2:-, Width:14Mm Rohs Compliant: Yes |Traco Power TDL 2-2413 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$15.6400 / $18.7700 | Buy Now |
DISTI #
TDL2-2413-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$18.2280 | Buy Now |
DISTI #
495-TDL2-2413
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 15Vout 134mA 2W DIP Iso RoHS: Compliant | 11 |
|
$16.6100 / $18.6000 | Buy Now |
DISTI #
71098435
|
RS | Power Supply, 2W, 15V@0.134A, | TRACO Power TDL 2-2413 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2900 / $21.3000 | RFQ |
DISTI #
TDL2-2413
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 15VDC, Iout: 134mA, DIP8 Min Qty: 1 | 0 |
|
$17.8900 / $20.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy