-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2358
|
Newark | Dc-Dc Converter, 5V, 0.6A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Width:14Mm Rohs Compliant: Yes |Traco Power TDL 3-0511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$17.3400 / $20.8100 | Buy Now |
DISTI #
09AK8268
|
Newark | Tdl 3-0511 |TRACO TDL 3-0511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4000 / $31.9300 | Buy Now |
DISTI #
TDL3-0511-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$20.1840 | Buy Now |
DISTI #
495-TDL3-0511
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-10Vin 5Vout 600mA 3W Iso DIP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71098591
|
RS | Power Supply, 3W, 5V@0.6A, | TRACO Power TDL 3-0511 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0600 / $23.6000 | RFQ |
DISTI #
TDL3-0511
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷10V, Uout: 5VDC, Iout: 600mA, DIP8 Min Qty: 1 | 0 |
|
$19.8200 / $22.2800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 4.5-10Vin 5Vout 600mA 3W Iso DIP | 7 |
|
$54.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy