-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDL3-2413-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$21.1830 | Buy Now |
DISTI #
495-TDL3-2413
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 15Vout 200mA 3W Iso DIP RoHS: Compliant | 2 |
|
$17.7000 / $22.6900 | Buy Now |
DISTI #
71098607
|
RS | Power Supply, 3W, 15V@0.2A, | TRACO Power TDL 3-2413 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0600 / $23.6000 | RFQ |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$24.0720 / $28.3200 | Buy Now | |
DISTI #
TDL3-2413
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 15VDC, Iout: 200mA, DIP8 Min Qty: 1 | 0 |
|
$19.8200 / $22.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy