Power Circuits
TDL2-0512
Traco Power
Description: 2 Watt DC/DC converter, industrial, 2:1 input, cost optimzed, regulated, encapsulated, DIP package

Overview of TDL2-0512 by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1S0512MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-12V GAN

Price & Stock for TDL2-0512 by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TDL2-0512
TME Converter: DC/DC, 2W, Uin: 4.5÷10V, Uout: 12VDC, Iout: 167mA, DIP8 Min Qty: 1 0
  • 1 $20.0900
  • 5 $19.0600
  • 25 $18.4800
  • 100 $17.8900
$17.8900 / $20.0900 RFQ
DISTI # 000000000005421658
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $19.3200
  • 10 $15.5800
$15.5800 / $19.3200 Buy Now

CAD Models for TDL2-0512 by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDL2-0512 by Traco Power

TDL2-0512
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-01-21
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
85%
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
S-XDMA-P5
JESD-609 Code
e3
Length
14 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.167 A
Output Voltage-Max
12.18 V
Output Voltage-Min
11.82 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
8 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
14 mm
Want to compare parts?
  1. TDL2-0512
    Traco Power
    2 Watt DC/DC converter, industrial, 2:1 input, cost optimzed, regulated, encapsulated, DIP package
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDL2-0512 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDL2-0512 by Traco Power

Select Manufacturer
Which Manufacturer of TDL2-0512 would you like to use for your alert(s)?
  • Please alert me when TDL2-0512 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDL2-0512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDL2-0512 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDL2-0512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDL2-0512.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDL2-0512 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: