There are no models available for this part yet.
Overview of TDM3883XUMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TDM3883XUMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AK2941
|
Newark | Dc/Dc Conv, Sync Buck, 800Khz, 125Deg C Rohs Compliant: Yes |Infineon TDM3883XUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4968 |
|
$3.6500 / $7.0800 | Buy Now | |
DISTI #
448-TDM3883XUMA1CT-ND
|
DigiKey | IC REG BUCK ADJ 4A LGA-15-1 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4258 In Stock |
|
$3.7500 / $7.8400 | Buy Now | |
DISTI #
TDM3883XUMA1
|
Avnet Americas | DC/DC POL Converter, Adjustable, 4.5 V to 14 V in, 0.5 V to 5 V/3 A Out, 800 KHz, LGA-EP-15 - Tape and Reel (Alt: TDM3883XUMA1) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 17500 Partner Stock |
|
$3.7200 / $4.3800 | Buy Now | |
DISTI #
TDM3883XUMA1
|
Avnet Americas | DC/DC POL Converter, Adjustable, 4.5 V to 14 V in, 0.5 V to 5 V/3 A Out, 800 KHz, LGA-EP-15 - Tape and Reel (Alt: TDM3883XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$3.2610 | Buy Now | |
DISTI #
726-TDM3883XUMA1
|
Mouser Electronics | Switching Voltage Regulators Y RoHS: Compliant | 144 |
|
$3.9300 / $7.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks | 0 |
|
$3.7500 | Buy Now | ||
DISTI #
67608189
|
Verical | Conv DC-DC 4.5V to 14V Synchronous Step Down Single-Out 0.5V to 5V 3A 15-Pin LGA T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2243 | Americas - 2500 |
|
$3.5110 | Buy Now | |
DISTI #
65072907
|
Verical | Conv DC-DC 4.5V to 14V Synchronous Step Down Single-Out 0.5V to 5V 3A 15-Pin LGA T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2239 | Americas - 976 |
|
$3.5460 / $3.7940 | Buy Now | |
Rochester Electronics | TDM3883 - IFX POL RoHS: Compliant Status: Active Min Qty: 1 | 22500 |
|
$3.7200 / $4.3800 | Buy Now | ||
DISTI #
C1S322001468769
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant | 2500 |
|
$3.5110 | Buy Now |
CAD Models for TDM3883XUMA1 by Infineon Technologies AG
Part Data Attributes for TDM3883XUMA1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|