-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8276
|
Newark | Tdn 1-1222Wi Rohs Compliant: Yes |Traco Power TDN 1-1222WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AC5020
|
Newark | Product Type: Dc/Dc, Package Style: Ultra Compact Dip-8, Output Power (W): 1, Input Voltage: 4.5-18 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TDN 1-1222WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7100 / $16.4500 | Buy Now |
DISTI #
TDN1-1222WI-ND
|
DigiKey | DC DC CONVERTER +/-12V 1.1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
17 In Stock |
|
$15.6226 / $19.0900 | Buy Now |
DISTI #
495-TDN1-1222WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DIP Iso 4.5-18Vin +/-12Vout +/-45mA | 40 |
|
$15.6200 / $19.0900 | Buy Now |
DISTI #
71021461
|
RS | DC-DC Converter, In(V)4.5-18 VDC, Out(VDC)12 (A)0.045, Out2(VDC)-12 (A)0.045 | TRACO Power TDN 1-1222WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8500 / $20.6900 | RFQ |
|
Quest Components | 8 |
|
$11.1060 / $12.4943 | Buy Now | |
|
Neutron USA | Isolated DC/DC Converters 1W DIP Iso 4.5-18Vin +/-12Vout +/-45mA | 50 |
|
$82.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy