-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5070
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 3, Input Voltage: 9-36 Vdc, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TDN 3-2410WISM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4000 / $21.3600 | Buy Now |
DISTI #
TDN3-2410WISM-ND
|
DigiKey | DC DC CONVERTER 3.3V 2.3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5 In Stock |
|
$19.8002 / $24.7200 | Buy Now |
DISTI #
495-TDN3-2410WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W SMT Iso 9-36Vin 3.3Vout 700mA RoHS: Compliant | 116 |
|
$20.0900 / $24.1900 | Buy Now |
DISTI #
71021487
|
RS | DC-DC Converter, In(V)9-36 VDC, Out(VDC)3.3 (A)0.7 | TRACO Power TDN 3-2410WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6400 / $24.6300 | RFQ |
|
Quest Components | 30 |
|
$31.2048 / $34.6720 | Buy Now | |
DISTI #
TDN3-2410WISM
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 700mA, 100kHz Min Qty: 1 | 0 |
|
$22.7900 / $25.7100 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 3W SMT Iso 9-36Vin 3.3Vout 700mA | 50 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy