-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2398
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-5V, Width:9.1Mm Rohs Compliant: Yes |Traco Power TDN 3-2421WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1300 / $20.0300 | Buy Now |
DISTI #
TDN3-2421WI-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8 In Stock |
|
$19.8408 / $24.9100 | Buy Now |
DISTI #
495-TDN3-2421WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 5V/300mA -5V/300mA 3W Iso DIP RoHS: Compliant | 93 |
|
$20.3500 / $24.1300 | Buy Now |
DISTI #
71021630
|
RS | DC-DC Converter, In(V)9-36 VDC, Out(VDC)5 (A)0.3, Out2(VDC)-5 (A)0.3 | TRACO Power TDN 3-2421WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1500 / $23.5600 | RFQ |
DISTI #
TDN3-2421WI
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, DIP, TDN3 Min Qty: 1 | 0 |
|
$21.5200 / $24.1000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 9-36Vin 5V/300mA -5V/300mA 3W Iso DIP | 50 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy