-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3066
|
Newark | Dc-Dc Converter, 2 O/P, 3W, No. Of Outputs:2 Output, Output Power Max:3W, Output Voltage - Output 1:5V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:300Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TDN 3-2421WISM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7700 / $26.1300 | Buy Now |
DISTI #
TDN3-2421WISM-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
40 In Stock |
|
$19.2625 / $26.9000 | Buy Now |
DISTI #
495-TDN3-2421WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W SMT Iso 9-36Vin +/-5Vout +/-300mA RoHS: Compliant | 24 |
|
$21.8400 / $26.1000 | Buy Now |
DISTI #
71021492
|
RS | DC-DC Converter, In(V)9-36 VDC, Out(VDC)5 (A)0.3, Out2(VDC)-5 (A)0.3 | TRACO Power TDN 3-2421WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8300 / $25.3500 | RFQ |
|
Quest Components | 24 |
|
$40.6098 / $45.1220 | Buy Now | |
DISTI #
TDN3-2421WISM
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, SMT, OUT: 2 Min Qty: 1 | 0 |
|
$23.8200 / $26.8900 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 3W SMT Iso 9-36Vin +/-5Vout +/-300mA | 50 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy