-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5108
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 5, Input Voltage: 9-36 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TDN 5-2412WISM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3800 / $24.4800 | Buy Now |
DISTI #
TDN5-2412WISM-ND
|
DigiKey | DC DC CONVERTER 12V 5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
87 In Stock |
|
$21.2625 / $28.6000 | Buy Now |
DISTI #
495-TDN5-2412WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W SMT 9-36Vin 12Vout 420mA RoHS: Compliant | 296 |
|
$23.1900 / $27.9100 | Buy Now |
DISTI #
71021513
|
RS | DC-DC Converter, In(V)9-36 VDC, Out(VDC)12 (A)0.42 | TRACO Power TDN 5-2412WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5300 / $33.3500 | RFQ |
DISTI #
77772611
|
Verical | Module DC-DC 24VIN 1-OUT 12V 0.42A 5W 6-Pin DIP SMD Module Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 46 |
|
$23.2000 / $29.7000 | Buy Now |
DISTI #
66978249
|
Verical | Module DC-DC 24VIN 1-OUT 12V 0.42A 5W 6-Pin DIP SMD Module Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$28.8350 / $31.6656 | Buy Now |
DISTI #
TDN5-2412WISM
|
TME | Converter: DC/DC, 5W, Uin: 9÷36V, Uout: 12VDC, Iout: 420mA, 100kHz Min Qty: 1 | 0 |
|
$26.4700 / $29.7400 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 5W SMT 9-36Vin 12Vout 420mA | 50 |
|
$64.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy