-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDN5-2413WISM-ND
|
DigiKey | DC DC CONVERTER 15V 5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6 In Stock |
|
$21.2625 / $29.3000 | Buy Now |
DISTI #
495-TDN5-2413WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W SMT 9-36Vin 15Vout 333mA RoHS: Compliant | 56 |
|
$24.1100 / $29.3400 | Buy Now |
DISTI #
71021514
|
RS | DC-DC Converter, In(V)9-36 VDC, Out(VDC)15 (A)0.333 | TRACO Power TDN 5-2413WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5300 / $33.3500 | RFQ |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | 5 |
|
$26.5080 | Buy Now | |
DISTI #
TDN5-2413WISM
|
TME | Converter: DC/DC, 5W, Uin: 9÷36V, Uout: 15VDC, Iout: 333mA, 100kHz Min Qty: 1 | 0 |
|
$26.4700 / $29.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy