There are no models available for this part yet.
Overview of TDN3-2412WISM by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for TDN3-2412WISM by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | POWER SUPPLY MODULE | 32 |
|
$34.1921 / $40.2260 | Buy Now | ||
DISTI #
TDN3-2412WISM
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 12VDC, Iout: 250mA, SMT, OUT: 1 Min Qty: 1 | 0 |
|
$22.7900 / $25.7100 | RFQ | |
DISTI #
000000000005544138
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$18.7600 / $24.7200 | Buy Now |
CAD Models for TDN3-2412WISM by Traco Power
Part Data Attributes for TDN3-2412WISM by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
EN, UL
|
Efficiency (Main Output)
|
83%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDMA-N6
|
Length
|
13.2 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
1%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.25 A
|
Output Voltage-Max
|
12.12 V
|
Output Voltage-Min
|
11.88 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.017675 Vrms
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
100 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
2 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
3 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.01 s
|
Width
|
9.1 mm
|
Related Parts for TDN3-2412WISM
-
UDT020A0X3-SRZPower Supply Modules
-
AT90CAN128-16MUMicrocontrollers
-
TEN8-2423WIOther Analog ICs
-
KA1M0565RSwitching Regulator or Controllers
-
CGA9L4X7R2J154M160KAFixed Capacitors
-
SK38A-LTPRectifier Diodes
-
AD8512BRZOperational Amplifiers
-
NCP114ASN280T1GLinear Regulator ICs
-
LTM2881MPY-5Line Driver or Receivers