Power Circuits
TDN5-0919WISM
Traco Power
Description: 5 Watt DC/DC converter, industrial, 4:1 input, highest power density, regulated, encapsulated, SMD package

Overview of TDN5-0919WISM by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Price & Stock for TDN5-0919WISM by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TDN5-0919WISM
TME Converter: DC/DC, 5W, Uin: 4.5÷13.2V, Uout: 9VDC, Iout: 555mA, SMT Min Qty: 1 0
  • 1 $29.7400
  • 5 $28.4000
  • 25 $27.3500
  • 100 $26.4700
$26.4700 / $29.7400 RFQ
DISTI # 000000000005617514
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $28.6000
  • 10 $24.1100
  • 25 $23.4400
  • 50 $23.1200
  • 100 $22.8100
  • 250 $21.6400
$21.6400 / $28.6000 Buy Now

CAD Models for TDN5-0919WISM by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDN5-0919WISM by Traco Power

TDN5-0919WISM
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-09-29
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
81%
Input Voltage-Max
13.2 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
9 V
JESD-30 Code
R-PDMA-F6
JESD-609 Code
e3
Length
13.2 mm
Load Regulation-Max
1%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.555 A
Output Voltage-Max
9.09 V
Output Voltage-Min
8.95 V
Output Voltage-Nom
9 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.7 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
FLAT
Terminal Pitch
2 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Width
9.1 mm
Want to compare parts?
  1. TDN5-0919WISM
    Traco Power
    5 Watt DC/DC converter, industrial, 4:1 input, highest power density, regulated, encapsulated, SMD package
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDN5-0919WISM by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDN5-0919WISM by Traco Power

Select Manufacturer
Which Manufacturer of TDN5-0919WISM would you like to use for your alert(s)?
  • Please alert me when TDN5-0919WISM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDN5-0919WISM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDN5-0919WISM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDN5-0919WISM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDN5-0919WISM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDN5-0919WISM by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: