Part Details for TDP02H1SBD1R by C&K
Overview of TDP02H1SBD1R by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP02H1SBD1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7493
|
Newark | Switch Tdp02-1/2P-Pds Ext T&r |C&k Components TDP02H1SBD1R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
35AH7171
|
Newark | Dip Switch, 2Ckt, Spst, Piano Key, No. Of Circuits:2Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |C&k Components TDP02H1SBD1R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
CKN12271-1-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21783 In Stock |
|
$1.4287 / $2.8300 | Buy Now |
DISTI #
611-TDP02H1SBD1R
|
Mouser Electronics | DIP Switches / SIP Switches Sw Dip 2Pos Ext Half Pitch Smd RoHS: Compliant | 1612 |
|
$1.4100 / $2.5400 | Buy Now |
|
Future Electronics | TDP Series Extended SPST 2 Position Surface Mount Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 20000Reel |
|
$1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.7900 | Buy Now |
DISTI #
TDP02H1SBD1R
|
TME | Switch: DIP-SWITCH, Poles number: 2, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1000 | 0 |
|
$1.9500 | RFQ |
DISTI #
C&K Components TDP02H1SBD1R
|
PEI Genesis | Piano Dip Switch, 1 Switches | 0 |
|
Buy Now | |
DISTI #
000000000002422783
|
Sager | DIP Switches / SIP Switches Sw Dip 2Pos Ext Half Pitch Smd Min Qty: 1000 | 0 |
|
$1.5200 / $1.5900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 15000 |
|
$0.7077 | Buy Now |
Part Details for TDP02H1SBD1R
TDP02H1SBD1R CAD Models
TDP02H1SBD1R Part Data Attributes
|
TDP02H1SBD1R
C&K
Buy Now
Datasheet
|
Compare Parts:
TDP02H1SBD1R
C&K
SW DIP 2POS EXT HALF PITCH SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TDP02H1SBD1R
This table gives cross-reference parts and alternative options found for TDP02H1SBD1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDP02H1SBD1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDJR-04-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP02H1SBD1R vs LDJR-04-B |
LDJ-10-L-T-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP02H1SBD1R vs LDJ-10-L-T-B |
194-4MST-N-P | Piano Dip Switch, 4 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | TDP02H1SBD1R vs 194-4MST-N-P |
LDJR-07-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP02H1SBD1R vs LDJR-07-B |
DPL-02-T | Piano Dip Switch, 2 Switches, SPST, Off-on, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | TDP02H1SBD1R vs DPL-02-T |
DPL-08-T | Piano Dip Switch, 8 Switches, SPST, Off-on, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | TDP02H1SBD1R vs DPL-08-T |
LDJR-04-L-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP02H1SBD1R vs LDJR-04-L-B |
KAP1108RT | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TDP02H1SBD1R vs KAP1108RT |
LDJ-01-L-T | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP02H1SBD1R vs LDJ-01-L-T |
195-5MST-N | Piano Dip Switch, 5 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | TDP02H1SBD1R vs 195-5MST-N |