Part Details for TDP04H0SB1 by Littelfuse Inc
Overview of TDP04H0SB1 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP04H0SB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP RoHS: Compliant |
1050 In Stock |
|
$1.6900 / $3.0500 | Buy Now |
DISTI #
C1S146000646098
|
Chip1Stop | DIP Switch | 210 |
|
$1.8600 / $2.5800 | Buy Now |
DISTI #
C1S146000490897
|
Chip1Stop | DIP Switch RoHS: Compliant | 172 |
|
$2.3959 / $3.2235 | Buy Now |
DISTI #
C1S146000139905
|
Chip1Stop | Switch DIP OFF ON SPST 4 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant | 69 |
|
$1.9640 | Buy Now |
|
Master Electronics | Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP RoHS: Compliant |
1050 In Stock |
|
$1.6900 / $3.0500 | Buy Now |