Part Details for TDP04H1SBD1 by C&K
Overview of TDP04H1SBD1 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP04H1SBD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7176
|
Newark | Dip Switch, 4Ckt, Spst, Piano Key, No. Of Circuits:4Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |C&k Components TDP04H1SBD1 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
CKN9426-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
87713 In Stock |
|
$1.5413 / $2.1400 | Buy Now |
DISTI #
611-TDP04H1SBD1
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH, SPST RoHS: Compliant | 1574 |
|
$1.5400 / $2.1400 | Buy Now |
|
Future Electronics | TDP Series 50 VDC 4 Position SPST Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 70 Container: Tube | 0Tube |
|
$1.7300 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 | 0 |
|
$2.0600 | Buy Now |
|
Quest Components | PIANO DIP SWITCH-1SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 24 |
|
$1.5750 / $3.1500 | Buy Now |
DISTI #
TDP04H1SBD1
|
TTI | DIP Switches / SIP Switches DIP SWITCH, SPST RoHS: Compliant Min Qty: 1050 Package Multiple: 70 Container: Tube | Americas - 0 |
|
$1.5100 | Buy Now |
DISTI #
TDP04H1SBD1
|
TME | Switch: DIP-SWITCH, Poles number: 4, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1 | 0 |
|
$1.8600 / $3.0700 | RFQ |
DISTI #
000000000002422786
|
Sager | DIP Switches / SIP Switches DIP SWITCH, SPST Min Qty: 1050 | 0 |
|
$1.6400 / $1.7100 | Buy Now |
DISTI #
2435181
|
element14 Asia-Pacific | SWITCH DIP SIDE 4POS SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6185 / $3.2075 | Buy Now |
Part Details for TDP04H1SBD1
TDP04H1SBD1 CAD Models
TDP04H1SBD1 Part Data Attributes
|
TDP04H1SBD1
C&K
Buy Now
Datasheet
|
Compare Parts:
TDP04H1SBD1
C&K
PIANO DIP SWITCH-1SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Body Breadth | 6 mm | |
Body Height | 4.1 mm | |
Body Length or Diameter | 6.21 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TDP04H1SBD1
This table gives cross-reference parts and alternative options found for TDP04H1SBD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDP04H1SBD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDJR-04-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP04H1SBD1 vs LDJR-04-B |
LDJ-10-L-T-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP04H1SBD1 vs LDJ-10-L-T-B |
194-4MST-N-P | Piano Dip Switch, 4 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | TDP04H1SBD1 vs 194-4MST-N-P |
LDJR-07-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP04H1SBD1 vs LDJR-07-B |
DPL-02-T | Piano Dip Switch, 2 Switches, SPST, Off-on, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | TDP04H1SBD1 vs DPL-02-T |
DPL-08-T | Piano Dip Switch, 8 Switches, SPST, Off-on, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | TDP04H1SBD1 vs DPL-08-T |
LDJR-04-L-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP04H1SBD1 vs LDJR-04-L-B |
KAP1108RT | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TDP04H1SBD1 vs KAP1108RT |
LDJ-01-L-T | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | TDP04H1SBD1 vs LDJ-01-L-T |
195-5MST-N | Piano Dip Switch, 5 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | TDP04H1SBD1 vs 195-5MST-N |