Part Details for TDP0500 by Tektronix Inc
Overview of TDP0500 by Tektronix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M9705
|
Newark | Tekvpi High Voltage Differential Probe, Oscilloscope Probe Function:High-Voltage Differential Probe, Bandwidth:500Mhz, Input Voltage Max:100V, Test Probe Attenuation:5:1, 50:1, Product Range:-, Accuracy:2%, Cable Length:47.2" Rohs Compliant: Yes |Tektronix TDP0500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$5,620.0000 | Buy Now |
DISTI #
795-TDP0500
|
Mouser Electronics | Test Probes Differential Probe: 500 MHz, 5X/50X, +/- 42V, TekVPI RoHS: Not Compliant | 0 |
|
$5,620.0000 | Order Now |
DISTI #
70136977
|
RS | Oscilloscope Probe 500MHz 25 V ac 35 V dc 35 V Pk-Pk, TDP Series | Tektronix TDP0500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$5,620.0000 | Buy Now |
DISTI #
16340.1
|
TestEquity LLC | Tektronix TDP0500 High Voltage Differential Probe, 500 MHz, 5X/50X, 1 pF, TekVPI, 1.2m, TDP Series | 27 |
|
$5,620.0000 | Buy Now |