Part Details for TDP06H0SB1R by C&K
Overview of TDP06H0SB1R by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP06H0SB1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH2518
|
Newark | Tdp06H0Sb1R |C&k Components TDP06H0SB1R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
108-TDP06H0SB1RTR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9017 / $2.0800 | Buy Now |
DISTI #
611-TDP06H0SB1R
|
Mouser Electronics | DIP Switches / SIP Switches RoHS: Compliant | 0 |
|
$2.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 | 0 |
|
$1.9600 | Buy Now |
DISTI #
000000000006089948
|
Sager | DIP Switches / SIP Switches Min Qty: 1000 | 0 |
|
$1.9600 | Buy Now |