Part Details for TDP06H1SBD1R by C&K
Overview of TDP06H1SBD1R by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP06H1SBD1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0995
|
Newark | Sip Switches Ultra-Miniature Surface Mount |C&k Components TDP06H1SBD1R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 15921 |
|
$2.3500 | Buy Now |
DISTI #
35AH7182
|
Newark | Tdp06H1Sbd1R |C&k Components TDP06H1SBD1R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $2.9700 | Buy Now |
DISTI #
108-TDP06H1SBD1RTR-ND
|
DigiKey | DIP SWITCHES Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9185 / $2.0984 | Buy Now |
DISTI #
611-TDP06H1SBD1R
|
Mouser Electronics | DIP Switches / SIP Switches Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 | 0 |
|
$1.9800 | Buy Now |
DISTI #
C&K Components TDP06H1SBD1R
|
PEI Genesis | Piano Dip Switch, 1 Switches | 16171 |
|
Buy Now | |
DISTI #
000000000005593189
|
Sager | DIP Switches / SIP Switches Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP Min Qty: 1000 | 0 |
|
$1.9800 | Buy Now |
Part Details for TDP06H1SBD1R
TDP06H1SBD1R CAD Models
TDP06H1SBD1R Part Data Attributes
|
TDP06H1SBD1R
C&K
Buy Now
Datasheet
|
Compare Parts:
TDP06H1SBD1R
C&K
DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TDP06H1SBD1R
This table gives cross-reference parts and alternative options found for TDP06H1SBD1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDP06H1SBD1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHA-04TQ | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | TDP06H1SBD1R vs DHA-04TQ |
DHA-04TQR | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | TDP06H1SBD1R vs DHA-04TQR |
TDP06H0SBD1R | DIP Switch | C&K | TDP06H1SBD1R vs TDP06H0SBD1R |
DHA-04NTQR | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | TDP06H1SBD1R vs DHA-04NTQR |
SD06H1SBD | SLIDE DIP SWITCH- | C&K | TDP06H1SBD1R vs SD06H1SBD |
SD06H1SBR | SLIDE DIP SWITCH- | C&K | TDP06H1SBD1R vs SD06H1SBR |
ADPA09SB | PIANO SWITCH,STRAIGHT,9,SURFACE MOUNT TERMINAL | TE Connectivity | TDP06H1SBD1R vs ADPA09SB |
DIR04S | Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TDP06H1SBD1R vs DIR04S |
ADPA09SA | PIANO SWITCH,STRAIGHT,9,SURFACE MOUNT TERMINAL | TE Connectivity | TDP06H1SBD1R vs ADPA09SA |
TDP10H1SBD1R | DIP Switch | C&K | TDP06H1SBD1R vs TDP10H1SBD1R |