Part Details for TDP08H0SBD1R by C&K
Overview of TDP08H0SBD1R by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP08H0SBD1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7494
|
Newark | Dip Sw/Sip Sw 8Pos Flush Actr-No Top |C&k Components TDP08H0SBD1R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$3.5500 | Buy Now |
DISTI #
35AH7184
|
Newark | Tdp08H0Sbd1R |C&k Components TDP08H0SBD1R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.6600 | Buy Now |
DISTI #
TDP08H0SBD1R-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6203 | Buy Now |
DISTI #
611-TDP08H0SBD1R
|
Mouser Electronics | DIP Switches / SIP Switches 8POS FLUSH ACTR-NO TOP TAPE,SurfMntTERM RoHS: Compliant | 241 |
|
$2.4700 / $3.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.8700 | Buy Now |
DISTI #
C&K Components TDP08H0SBD1R
|
PEI Genesis | Piano Dip Switch, 1 Switches | 282 |
|
Buy Now | |
DISTI #
000000000003166936
|
Sager | DIP Switches / SIP Switches 8POS FLUSH ACTR-NO TOP TAPE,SurfMntTERM Min Qty: 1000 | 0 |
|
$2.4400 | Buy Now |
Part Details for TDP08H0SBD1R
TDP08H0SBD1R CAD Models
TDP08H0SBD1R Part Data Attributes
|
TDP08H0SBD1R
C&K
Buy Now
Datasheet
|
Compare Parts:
TDP08H0SBD1R
C&K
PIANO DIP SWITCH-8SWITCHES, SPST, MOMENTARY,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Additional Feature | ROHS COMPLIANT, TAPE AND REEL | |
Body Breadth | 5.8 mm | |
Body Height | 4.1 mm | |
Body Length or Diameter | 11.29 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL; TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |