Part Details for TDP1204RNQT by Texas Instruments
Overview of TDP1204RNQT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP1204RNQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TDP1204RNQTCT-ND
|
DigiKey | 12-GBPS DP++ 1.1 TO HDMI 2.1 SOU Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1573 / $7.3300 | Buy Now |
DISTI #
595-TDP1204RNQT
|
Mouser Electronics | Display Interface IC 12-Gbps DP++ 1.1 to HDMI 2.1 source redriver 40-WQFN 0 to 85 RoHS: Compliant | 229 |
|
$4.1500 / $7.3300 | Buy Now |
|
Ameya Holding Limited | 4710 |
|
RFQ |
Part Details for TDP1204RNQT
TDP1204RNQT CAD Models
TDP1204RNQT Part Data Attributes
|
TDP1204RNQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TDP1204RNQT
Texas Instruments
12-Gbps DP++ 1.1 to HDMI 2.1 source redriver 40-WQFN 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.16X.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |