Part Details for TDP24C5E-BLK-500F by L-com Inc
Overview of TDP24C5E-BLK-500F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP24C5E-BLK-500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8773
|
Newark | Cable, Network, C5E, 22Awg, 1000 , Blk, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Black Rohs Compliant: Yes |L-Com TDP24C5E-BLK-500F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 1500 |
|
$1.3800 | Buy Now |
DISTI #
73609572
|
RS | Category 5e Bulk Ethernet Cable4-Pair 22AWG Solid 300V PoEUTP Outdoor Indust- | L-com TDP24C5E-BLK-500F Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$690.0000 | RFQ |
|
Onlinecomponents.com | Bulk C5e 4P UTP POE 22SLD PLTC-CMR PVC BLK 500F | 0 |
|
$614.7900 / $650.7100 | Buy Now |
DISTI #
77749068
|
Verical | TDP24C5E-BLK-500F Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$552.0000 / $690.0000 | Buy Now |
DISTI #
TDP24C5E-BLK-500F
|
L-com US | In stock and ready to ship same day, L-com's Category 5e TDP24C5E-BLK line of outdoor, industrial bulk Ethernet cable is designed for extreme applications where rugged cables are required. This made in the USA family of cables features oil, moisture and ultra-violet (UV) resistant PVC jackets. With economical 4-pair, UTP construction and special 22AWG solid conductors, TDP24C5E cables are well suited for PoE applications. TDP24C5E-BLK-500F will not break down when exposed to oil based lubricants such as those normally found in an industrial automation environment. The cable is also UL CMR (Riser) and CMX rated as well as FT4-IEEE 1202, UL 1666 and VW-1 compliant so you don't need to choose between having a verified burn rating and rugged performance. With a 300 volt voltage rating and PLTC (power limited tray cable) approval, this family of Ethernet bulk can be used in tray spaces and alongside other types of cables that typical Ethernet cannot. TDP24C5E-BLK-500F is a 500 foot increment of unterminated bulk cable and the jacket color is black. It is fit to be terminated with large OD RJ45, field termination and M12 connectors. TDP24C5E-BLK style cables are an excellent fit for outdoor networks, industrial and factory settings, transportation, mass transit, Mil-Tec, alarm systems and harsh environments like oil and gas. The CMR-CMX rating also means this cable can move freely between environments without having to be changed over as it is burn verified both indoors and out. This simplifies installations and keeps loss to a minimum as extra connections can be minimized or eliminated in your application. Contact the technical experts at L-com with your cable needs and make your purchase online today. Min Qty: 1 Package Multiple: 1 | 20 |
|
$552.0000 / $690.0000 | Buy Now |