-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1693
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Adjustable, Smd, 2 W, 15 V, 134 Ma Rohs Compliant: Yes |Traco Power TDR 2-1213SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0200 / $23.0600 | Buy Now |
DISTI #
TDR2-1213SM-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
15 In Stock |
|
$19.4500 / $28.3000 | Buy Now |
DISTI #
495-TDR2-1213SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 2, Input Voltage: 9-18 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$22.0500 / $26.7400 | Order Now |
DISTI #
70421471
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 18Vdc, Vout 15Vdc, I/O isolation 1500Vdc | TRACO Power TDR 2-1213SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0600 / $25.6000 | RFQ |
DISTI #
TDR2-1213SM
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 15VDC, Iout: 134mA, SMT, TDR 2 Min Qty: 1 | 0 |
|
$25.1700 / $28.2800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 15 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy